AmphenolMS27466E15A18SConnector Circular
Conn Circular SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 18 | |
| 18 | |
| SKT | |
| Crimp | |
| 15-18 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| 600VAC|850VDC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 30.81 | |
| 30.96 | |
| 30.96 |
Connect your circular inputs with this subminiature cylindrical MS27466E15A18S connector from Amphenol. This socket type connector has 18 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 15-18. This product is 30.81 mm long, 30.96 mm tall and 30.96 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

