GlenairMS25043-36DAConnector Accessories
Connector Accessories Protective Cover Straight Black
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Protective Cover | |
| Connector Circular | |
| Straight | |
| Aluminum|Anodized | |
| Black | |
| 46 | |
| 62.7 | |
| 13.5 |
With this protective cover MS25043-36DA connector accessory from Glenair you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a straight body orientation. This product is 13.5 mm long with a diameter of 62.7 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
