GlenairMS25043-18DConnector Accessories
Connector Accessories Protective Cover Straight Olive Drab Cadmium
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Protective Cover | |
| Connector Circular | |
| Straight | |
| Cadmium | |
| Olive Drab | |
| 34.1 | |
| 11.9 |
Need some accessories for a nontraditional wire connection? This protective cover MS25043-18D connector accessory from Glenair is for your situation. It has a straight body orientation. This product is 11.9 mm long with a diameter of 34.1 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
