GlenairMS25043-12DAConnector Accessories
Connector Accessories Protective Cover Straight Black Anodize
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Protective Cover | |
| Connector Circular | |
| Straight | |
| Anodize | |
| Black | |
| 25.4 | |
| 11.9 |
This protective cover MS25043-12DA connector accessory from Glenair is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This product is 11.9 mm long with a diameter of 25.4 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
