GlenairMS25042-16DAConnector Accessories
Connector Accessories Protective Cover Straight Black Anodize
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Protective Cover | |
| Connector Circular | |
| Straight | |
| Anodize | |
| Black | |
| 27 | |
| 21.4 |
Use this threaded protective cover MS25042-16DA connector accessory from Glenair on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation. This product is 21.4 mm long with a diameter of 27 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
