GlenairMS25042-16DConnector Accessories
Connector Accessories Protective Cover Straight Olive Drab Cadmium
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Protective Cover | |
| Connector Circular | |
| Straight | |
| Cadmium | |
| Olive Drab | |
| 27 | |
| 21.4 |
Use this specially engineered protective cover MS25042-16D connector accessory from Glenair to finish your total connector assembly. It has a straight body orientation. This product is 21.4 mm long with a diameter of 27 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
