HoneywellMS24658-23FSwitch Toggle
Switch Toggle ON ON SPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.50.9065 | |
| Automotive | No |
| PPAP | No |
| Locking Lever | |
| SPDT | |
| ON ON | |
| Threaded | |
| 20@28VDC | |
| 745.7@(CSA/UL) | |
| 26.7 | |
| Panel Mount with Threads | |
| Screw | |
| 3 | |
| 3.3 | |
| Complete/Environment-Proof/Panel/Body | |
| N/A/N/A/Panel/Body | |
| Complete/Environment-Proof/N/A/N/A | |
| Straight | |
| -65 | |
| 71 | |
| 15/32-32 | |
| 28.4 | |
| 11.9 | |
| 15.7 | |
| 29.46 | |
| 28.4 | |
| 15.7 | |
| 72.9 |
Using this MS24658-23F toggle switch from Honeywell is ideal for toggling the power of your applications. This device has a maximum current rating of 20 A @ 28VDC. It has a SPDT configuration. This toggle switch has an operating temperature range of -65 °C to 71 °C. The MS24658-23F toggle switch has a screw termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 28.4 mm long and 15.7 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
