| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8533.21.00.80 |
| Automotive | Unknown |
| PPAP | Unknown |
| Resistance Value (Ohm) | 120 |
| Tolerance | 1% |
| Maximum Voltage Rating (V) | 1000 |
| Power Rating (W) | 2 |
| Technology | Power Film |
| Maximum Operating Temperature (°C) | 275 |
| Temperature Coefficient (ppm/°C) | ±50 |
| Temperature Range @ Derated Power (°C) | 25 to 275 |
| Fail Safe Fusible Resistor | No |
| Flame-Proof Support | No |
| Case Style | Conformal Silicone |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Termination Forming | Not Formed |
| Package Shape | Cylindrical |
| Product Diameter (mm) | 3.56 |
| Product Length (mm) | 10.16 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 38.1 |
| Mounting | Through Hole |