Micro Crystal AGMS1V-T1K-32.768KHZ-7PF-20PPM-TAQCAUCrystals
Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 60000Ohm 2-Pin SMD Bag/T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 0.032768 | |
| ±20 | |
| ±3 (1st) | |
| 7 | |
| 60000 | |
| Fundamental | |
| -40 | |
| 85 | |
| Commercial | |
| Bag|Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.8(Max) |
| Package Width | 2 |
| Package Length | 6.1 |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
