Micro Crystal AGMS1V-T1K 32.768KHZ 7.0PF 10PPM TA QC AUCrystals
Crystal Resonator 0.032768MHz ±10ppm (Tol) 7pF FUND 60000Ohm 2-Pin SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.60.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Crystal Resonator | |
| 0.032768 | |
| ±10 | |
| ±3 (1st) | |
| 7 | |
| 60000 | |
| Fundamental | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.08(Max) |
| Package Width | 2 |
| Package Length | 6.1 |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

