Microchip TechnologyMS1N8163US/TRTransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 28V 150W 2-Pin SQ-MELF T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 31.4 | |
| 45.7 | |
| 28 | |
| 3.28 | |
| 0.5 | |
| 1 | |
| 150 | |
| -55 | |
| 175 | |
| Military | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.62(Max) mm |
| Package Width | 2.62(Max) mm |
| Package Length | 5.47(Max) mm |
| PCB changed | 2 |
| Supplier Package | SQ-MELF |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
