GlenairMS17349N18BConnector Accessories
Connector Accessories Protective Cover Straight
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Protective Cover | |
| Connector Circular | |
| Straight | |
| 37.3 | |
| 24.9 |
Make connections with an extra layer of protection with this protective cover MS17349N18B connector accessory from Glenair. It has a straight body orientation. This product is 24.9 mm long with a diameter of 37.3 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
