GlenairMS17349C36AConnector Accessories
Connector Accessories Receptacle Protective Cover Conductive Finish
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Protective Cover | |
| Straight | |
| 69.1 | |
| 24.9 |
A total connector assembly can't be complete without this specially engineered protective cover MS17349C36A connector accessory from Glenair. It has a straight body orientation. This product is 24.9 mm long with a diameter of 69.1 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
