AmphenolMS17344C20C29SConnector Circular
Conn Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-22992 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 17 | |
| 17 | |
| SKT | |
| Solder | |
| 20-29 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 700VDC|500VAC | |
| 500 | |
| 42.87 | |
| 43.68 |
Make a solid connection with this heavy-duty cylindrical MS17344C20C29S connector from Amphenol. It has a plug type gender. Its shell size is 20-29. It has a straight body orientation. This socket type connector's 17 contacts that are made out of copper alloy and plated with silver. This product is 43.68 mm long with a diameter of 42.87 mm. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

