| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.41.00.50 |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 3.2 |
| Maximum Input Voltage (V) | 32 |
| Maximum Input Current (mA) | 16 |
| Maximum Output Voltage (V) | 400 |
| Maximum Output Current (A) | 0.135 |
| Output Device | MOSFET |
| Output Type | DC |
| Minimum Load Current (mA) | 135 |
| I/O Isolation Voltage (V) | 1000(RMS) |
| Maximum Off-State Leakage Current (uA) | 50 |
| Maximum Turn-On Time (ms) | 0.7 |
| Maximum Turn-Off Time (ms) | 1 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Box|Tray |
| Mounting | Through Hole |
| Package Height | 6.99(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 9.4(Max) mm |
| PCB changed | 5 |
| Pin Count | 5 |