LittelfuseMS0690J-DL1TESCR Modules
SCR Module Diode 600V 90A(RMS) 950A 4-Pin SOT-227B Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 2SCRs | |
| 500(Min) | |
| 200 | |
| 1.6 | |
| 50 | |
| 950 | |
| 80 | |
| 600 | |
| 1.8@130A | |
| 600 | |
| 64 | |
| 90 | |
| 0.02 | |
| 10 | |
| 1 | |
| 3745 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Screw |
| Package Height | 9.6(Max) mm |
| Package Width | 25.42(Max) mm |
| Package Length | 38.2(Max) mm |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227B |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

