Microchip TechnologyMRT100KP200CATransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 200V 100KW 2-Pin DO-204AR Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 222 | |
| 392 | |
| 200 | |
| 256 | |
| 10 | |
| 5 | |
| 100000 | |
| -65 | |
| 150 | |
| Military | |
| Bag | |
| Diameter | 6.35(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.52(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-204AR |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
