BelMRT 1.6-BULKFuses
Fuse Cartridge Slow Blow Acting 1.6A 250V Radial 8.35 X 7.7mm Thermoplastic Bulk CCC/CE/CSA/UKCA/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Adapter|Battery Charger|Consumer Electronic|Industrial Controller | |
| 8.35 X 7.7 | |
| 1.6 | |
| 250 | |
| 250 | |
| 0.58 | |
| 17 | |
| Radial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.7 | |
| 8.35 | |
| 7.7 | |
| Thermoplastic | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

