Top Purchased
VishayMRS25000C3302FCT00Resistor Fixed Single-Through Hole
Res Thin Film 33K Ohm 1% 0.6W ±50ppm/°C AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 33K | |
| 1% | |
| 350 | |
| 0.6 | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| Low Noise | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.22 | |
| 0.6 | |
| 28 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their MRS25000C3302FCT00 fixed single through-hole resistor. This dependable part has a power rating of 0.6 W. This product has a resistance value of 33K Ohm. Its temperature coefficient is ±50 ppm/°C. This product is 6.5 mm long. This device is made with thin film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. The MRS25000C3302FCT00 part has an axial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

