VishayMRS25000C1009FC100Resistor Fixed Single-Through Hole

Res Thin Film 10 Ohm 1% 0.6W ±50ppm/°C AXL Ammo

If you are designing a basic printed circuit that requires some resistance between components, the MRS25000C1009FC100 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 10 Ohm. This part has a power rating of 0.6 W. Its temperature coefficient is ±50 ppm/°C. The MRS25000C1009FC100 part has an axial termination style. This device is made with thin film technology. This product is 6.5 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.1857
    1. 1000+$0.1857
    2. 2000+$0.1839
    3. 3000+$0.1820
    4. 4000+$0.1802
    5. 5000+$0.1784
    6. 6000+$0.1766
    7. 10000+$0.1749
    8. 15000+$0.1731
    9. 20000+$0.1714

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.