VishayMRS16000C3010FC100Resistor Fixed Single-Through Hole
Res Thin Film 301 Ohm 1% 0.4W ±50ppm/°C AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 301 | |
| 1% | |
| 200 | |
| 0.4 | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| Low Noise | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 1.6 | |
| 3.6 | |
| 0.125 | |
| 0.5 | |
| 29 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their MRS16000C3010FC100 fixed single through-hole resistor. This durable part has a power rating of 0.4 W. This product has a resistance value of 301 Ohm. Its temperature coefficient is ±50 ppm/°C. This product is 3.6 mm long. The MRS16000C3010FC100 part has an axial termination style. This device utilizes thin film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

