NKK SwitchesMRK112Switch Rotary

Switch Rotary SP12T 12 Knob Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA

An ideal solution for adding more than just two switch positions, this MRK112 rotary switch from NKK Switches is perfect for many applications. It has a SP12T configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This rotary limit switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The MRK112 rotary limit switch has a PC pin termination style. This product is 12.6 mm long, 25.6 mm tall and 12.6 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

7 parts: Ships in 4 days

    Total$18.50Price for 1

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 7 parts
      • Price: $18.50

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.