| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | RJ-11 |
| Gender | RCP |
| Number of Terminals | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Loaded Positions | 8 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 1.5 |
| Insulation Resistance (MOhm) | 500 |
| Maximum Contact Resistance (mOhm) | 30 |
| Left/Right LED Color | Green/Yellow |
| Integrated Magnetics | No |
| Shell Material | Zinc Die Cast Alloy |
| Shell Plating | Nickel |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Box |
| Product Style | Single |
| Product Length (mm) | 30.3 |
| Product Depth (mm) | 18 |
| Product Height (mm) | 25.4 |
| Mounting | Through Hole |