NXP SemiconductorsMRFX1K80NR5RF FETs
Trans RF MOSFET N-CH 179V 5-Pin Case OM-1230 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.75 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| MOSFET | |
| Enhancement | |
| N | |
| CW | |
| 179 | |
| 10 | |
| 65 | |
| 765@65V | |
| 5.6@65V | |
| 216@65V | |
| 44.7 | |
| 3333000 | |
| 1800(Typ) | |
| 24.4 | |
| 400 | |
| 1.8 | |
| 75.7 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.86(Max) mm |
| Package Width | 10.01(Max) mm |
| Package Length | 32.33(Max) mm |
| PCB changed | 5 |
| Supplier Package | Case OM-1230 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

