| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.75 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| GaAs | |
| Single Dual Source | |
| 1 | |
| 1-Carrier W-CDMA | |
| 8 | |
| -5 | |
| 0.7 | |
| 0.45(Typ) | |
| 10 | |
| 5000 | |
| 500 | |
| 27 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.83(Max) mm |
| Package Width | 5.97(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 4 |
| Supplier Package | PLD-1.5 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

