NXP SemiconductorsMRFE6VP6600GNR3RF FETs
Trans RF MOSFET N-CH 133V 5-Pin OM-780G EP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.29.00.75 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| MOSFET | |
| Enhancement | |
| N | |
| Pulse | |
| 133 | |
| 10 | |
| 65 | |
| 290@50V | |
| 2.4@50V | |
| 98@50V | |
| 28 | |
| 600(Typ) | |
| 24.7 | |
| 600 | |
| 1.8 | |
| 73.5 | |
| -40 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 3.81(Max) |
| Package Width | 10.01(Max) |
| Package Length | 20.62(Max) |
| PCB changed | 5 |
| Supplier Package | OM-780G EP |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

