NXP SemiconductorsMRFE6VP5600HR6RF FETs
Trans RF MOSFET N-CH 130V 5-Pin Case 375D-05 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.55 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Dual Common Source | |
| Enhancement | |
| N | |
| 2 | |
| CW | |
| 130 | |
| 10 | |
| 65 | |
| 342@50V | |
| 1.6@50V | |
| 129@50V | |
| 1667000 | |
| 600(Typ) | |
| 25 | |
| 600 | |
| 1.8 | |
| 74 | |
| -65 | |
| 225 | |
| Tape and Reel | |
| Mounting | Screw |
| Package Height | 5.08(Max) |
| Package Width | 10.29(Max) |
| Package Length | 41.28(Max) |
| PCB changed | 5 |
| Supplier Package | Case 375D-05 |
| 5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

