| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1-Carrier N-CDMA|CW|GSM EDGE | |
| 66 | |
| 12 | |
| 10 | |
| 109@28V | |
| 1.1@28V | |
| 33@28V | |
| 60 | |
| 20|21.1 | |
| 1000 | |
| 33 | |
| -65 | |
| 225 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.08(Max) mm |
| Package Width | 6.15(Max) mm |
| Package Length | 9.7(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-270 |
| 3 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

