| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1-Carrier W-CDMA | |
| 65 | |
| 10 | |
| 5 | |
| 28(Typ) | |
| 16.6 | |
| 2400 | |
| 2300 | |
| 31.9 | |
| -65 | |
| 225 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.32(Max) mm |
| Package Width | 9.91(Max) mm |
| Package Length | 20.7(Max) mm |
| PCB changed | 3 |
| Supplier Package | NI-780S |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
