| Compliant | |
| 5A991g. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1-Carrier W-CDMA | |
| 65 | |
| 10 | |
| 10 | |
| 24(Typ) | |
| 18.3 | |
| 2170 | |
| 2110 | |
| 33.4 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Screw |
| Package Height | 4.32(Max) |
| Package Width | 9.91(Max) |
| Package Length | 34.16(Max) |
| PCB changed | 3 |
| Supplier Package | NI-780 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

