NXP SemiconductorsMRF8S18210WGHSR3RF FETs
Trans RF MOSFET N-CH 65V 3-Pin NI-880XS T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.75 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1-Carrier W-CDMA | |
| 65 | |
| 10 | |
| 2.7 | |
| 1000 | |
| 5 | |
| 50(Typ) | |
| 17.8 | |
| 1995 | |
| 1805 | |
| 29.2 | |
| -65 | |
| 225 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.32(Max) mm |
| Package Width | 9.91(Max) mm |
| Package Length | 23.24(Max) mm |
| PCB changed | 3 |
| Supplier Package | NI-880XS |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

