| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.75 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Enhancement | |
| N | |
| 2 | |
| 1-Carrier W-CDMA | |
| 70 | |
| 10 | |
| 10 | |
| 4(Typ) | |
| 19.1 | |
| 1000 | |
| 700 | |
| 19.9 | |
| -65 | |
| 225 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.64(Max) mm |
| Package Width | 9.07(Max) mm |
| Package Length | 17.58(Max) mm |
| PCB changed | 5 |
| Standard Package Name | TO |
| Supplier Package | TO-270 W |
| 5 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

