NXP SemiconductorsMRF8P20100HSR3RF FETs
Trans RF FET N-CH 65V 5-Pin Case 465H-02 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Enhancement | |
| N | |
| 1-Carrier W-CDMA|GSM EDGE | |
| 65 | |
| 10 | |
| 20(Typ) | |
| 16 | |
| 2025 | |
| 1805 | |
| 44.3 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.32(Max) mm |
| Package Width | 9.91(Max) mm |
| Package Length | 20.7(Max) mm |
| PCB changed | 5 |
| Supplier Package | Case 465H-02 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
