NXP SemiconductorsMRF8HP21130HSR3RF FETs
Trans RF MOSFET N-CH 65V 5-Pin Case 465H-02 T/R
| Compliant | |
| 5A991g. | |
| Obsolete | |
| MRF8HP21130HSR3 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Dual Common Source | |
| Enhancement | |
| N | |
| 2 | |
| 1-Carrier W-CDMA | |
| 65 | |
| 10 | |
| 10 | |
| 118000 | |
| 28(Typ) | |
| 14 | |
| 2170 | |
| 2110 | |
| 45.1 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.32(Max) |
| Package Width | 9.91(Max) |
| Package Length | 20.7(Max) |
| PCB changed | 5 |
| Supplier Package | Case 465H-02 |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
