Top Searched
Microchip TechnologyMRF89XAM8A-I/RMRF Transceivers
RF Transceiver FSK/OOK 3.3V 12-Pin SMD Module Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| FSK/OOK | |
| 40Kbps | |
| 500 to 1500 | |
| 870 | |
| 863 to 870 | |
| 2.1V | |
| 3.3V | |
| 3.6V | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.91 |
| Package Width | 17.78 |
| Package Length | 27.94 |
| PCB changed | 12 |
| Supplier Package | SMD Module |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

