NXP SemiconductorsMRF6VP41KHSR5RF FETs
Trans RF MOSFET N-CH 110V 5-Pin NI-1230S T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Dual Common Source | |
| Enhancement | |
| N | |
| 2 | |
| CW | |
| 110 | |
| 10 | |
| 10 | |
| 506@50V | |
| 3.3@50V | |
| 147@50V | |
| 1333000 | |
| 1000(Typ) | |
| 20.1 | |
| 500 | |
| 10 | |
| 67 | |
| -65 | |
| 225 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 10.29(Max) mm |
| Package Length | 32.39(Max) mm |
| PCB changed | 5 |
| Supplier Package | NI-1230S |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

