| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| MOSFET | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| 10 | |
| 2.5 | |
| 10000 | |
| 2500 | |
| 9.55@50V | |
| 0.1@50V | |
| 3.38@50V | |
| 10(Typ) | |
| 25 | |
| 1400 | |
| 960 | |
| 69 | |
| -65 | |
| 200 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.83(Max) |
| Package Width | 5.97(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 4 |
| Supplier Package | PLD-1.5 |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

