NXP SemiconductorsMRF300BNRF FETs
Trans RF MOSFET N-CH 133V 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.75 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| MOSFET | |
| Enhancement | |
| N | |
| 1 | |
| CW | |
| 133 | |
| 10 | |
| 65 | |
| 403@50V | |
| 2.31@50V | |
| 104@50V | |
| 28 | |
| 272000 | |
| 330(Typ) | |
| 28.2 | |
| 250 | |
| 1.8 | |
| 75.5 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21.11(Max) |
| Package Width | 5.21(Max) |
| Package Length | 16.13(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

