NXP SemiconductorsMRF101AN-50MHZRF FETs
Trans RF MOSFET N-CH 133V 3-Pin(3+Tab) TO-220
| Not Compliant | |
| EAR99 | |
| Active | |
| 9030.90.84.00 | |
| Automotive | No |
| PPAP | No |
| Single | |
| MOSFET | |
| Enhancement | |
| N | |
| 1 | |
| CW | |
| 133 | |
| 10 | |
| 2.7 | |
| 65 | |
| 1000 | |
| 10 | |
| 149@50V | |
| 0.96@50V | |
| 43.4@50V | |
| 7.1 | |
| 182000 | |
| 115(Typ) | |
| 21.1 | |
| 250 | |
| 1.8 | |
| 76.7 | |
| -40 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 8.39(Min) mm |
| Package Width | 4.83(Max) mm |
| Package Length | 10.47(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

