TT Electronics / IRCMRC1/2-100-3650-F-7Resistor Fixed Single-Surface Mount
Res Metal Glaze 0203(1206) 365 Ohm 1% 0.5W(1/2W) ±100ppm/°C Melf Pad SMD T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.40 | |
| Automotive | No |
| PPAP | No |
| 365 | |
| 1% | |
| 200 | |
| No | |
| 0.5 (1/2) | |
| Metal Glaze | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 0203(1206) | |
| Pad | |
| 2 | |
| Tape and Reel | |
| Melf | |
| Cylindrical | |
| 0203(1206) | |
| 1.6 | |
| 3.25 | |
| ±0.18 | |
| Surface Mount |
Use this MRC1/2-100-3650-F-7 fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

