Everspin TechnologiesMR3A16AUYS45MRAM
MRAM 8Mbit Parallel Interface 3.3V 54-Pin TSOP-II Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| Automotive | Yes |
| PPAP | Unknown |
| 8M | |
| >=8M | |
| 512Kx16 | |
| 16 | |
| 45 | |
| Parallel | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 180 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 10.16 mm |
| Package Length | 22.22 mm |
| PCB changed | 54 |
| Standard Package Name | SO |
| Supplier Package | TSOP-II |
| 54 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

