Everspin TechnologiesMR2A16ACMA35RMRAM
MRAM 4Mbit Parallel Interface 3.3V 48-Pin FBGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 4M | |
| 256K to 8M | |
| 256Kx16 | |
| 16 | |
| 35 | |
| 180nm | |
| Parallel | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 165 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 48 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 48 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
