Top Purchased
Everspin TechnologiesMR25H256CDFMRAM
MRAM 256Kbit Serial-SPI Interface 3.3V 8-Pin DFN EP Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| 256K | |
| 256K to 8M | |
| 32Kx8 | |
| 8 | |
| 10 | |
| Serial-SPI | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 27 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 6 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

