Everspin TechnologiesMR25H10CDFMRAM
MRAM 1Mbit Serial-SPI Interface 3.3V 8-Pin DFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1M | |
| 256K to 8M | |
| 128Kx8 | |
| 8 | |
| 10 | |
| Serial-SPI | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 27 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 6.1(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

