Top Searched
Everspin TechnologiesMR256A08BYS35MRAM
MRAM 256Kbit Parallel Interface 3.3V 44-Pin TSOP-II Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| 256K | |
| 256K to 8M | |
| 32Kx8 | |
| 8 | |
| 35 | |
| Parallel | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 65 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 10.29(Max) mm |
| Package Length | 18.54(Max) mm |
| PCB changed | 44 |
| Standard Package Name | SO |
| Supplier Package | TSOP-II |
| 44 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

