Everspin TechnologiesMR256A08BCMA35MRAM
MRAM 256Kbit Parallel Interface 3.3V 48-Pin FBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| 256K | |
| 256K to 8M | |
| 32Kx8 | |
| 8 | |
| 35 | |
| Parallel | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 75 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.02 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 48 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 48 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
