| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | Yes |
| PPAP | Unknown |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 24 |
| Maximum Reverse Stand-Off Voltage (V) | 20 |
| Maximum Reverse Leakage Current (uA) | 0.2 |
| Test Current (mA) | 100 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Automotive |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case D-6 |
| Pin Count | 2 |
| Lead Shape | Through Hole |