Everspin TechnologiesMR10Q010VSCMRAM
MRAM 1Mbit Serial-SPI Interface 3.3V 16-Pin SOIC Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 1M | |
| 256K to 8M | |
| 128Kx8 | |
| 8 | |
| 7 | |
| Serial-SPI | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 100 | |
| -40 | |
| 105 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.34 mm |
| Package Width | 7.52 mm |
| Package Length | 10.34 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
