Everspin TechnologiesMR10Q010VMBMRAM
MRAM 1Mbit Serial-SPI Interface 3.3V 24-Pin BGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| 1M | |
| 256K to 8M | |
| 128Kx8 | |
| 8 | |
| 7 | |
| Serial-SPI | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 100 | |
| -40 | |
| 105 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.03(Max) mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

