Everspin TechnologiesMR0A16AMA35RMRAM
MRAM 1Mbit Parallel Interface 3.3V 48-Pin FBGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1M | |
| 256K to 8M | |
| 64Kx16 | |
| 16 | |
| 35 | |
| Parallel | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 155 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 48 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 48 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
